- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP11MSABE
GP11MSABE
Littelfuse/C&K
Sealed Ultraminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP11MSABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GP11MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:8.64 x 8.99 x 5.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
You may purchase all in-stock quantity of 549
Stock lot only:
549
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
22 Weeks
can ship
11/3/26