- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP11MSA1BE
GP11MSA1BE
Littelfuse/C&K
Sealed Ultraminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP11MSA1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GP11MSA1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:8.64 x 8.99 x 5.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,345
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$18.38
100
$18.33
150
$18.29
300
$9.68
450
$6.81
600 +
$6.68
Click for Quote
Log in
to unlock special pricing