Available Replacements
ROHs Equivalent
GP11MCBE GP11MCBE Littelfuse / C&K
GP11MCBE

Littelfuse / C&K

In Stock: 5,618

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GP11MCKE

Sealed Ultraminiature Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP11MCKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: GP11MCKE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: N/R
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Dimension: 4.5 x 8.99 x 5.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GP11MCKE discontinued?
Yes, GP11MCKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GP11MCKE RoHS compliant?
No, GP11MCKE is not RoHS compliant.
What is the lead time for GP11MCKE?
The standard lead time for GP11MCKE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412,143
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$9.00
25
$5.58
100
$2.27
250
$2.11
500
$2.00
1,000
$1.95
2,500 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!