- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- G01113677
G01113677
Littelfuse/C&K
Tactile Switch - SMD - SPST NO - 12VDC - 50mA - 160gF - 1.7mm Tall - Ground Pin
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SMD - SPST NO - 12VDC - 50mA - 160gF - 1.7mm Tall - Ground Pin
Search Keywords: G01113677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01113677
-
Alias/AKA:PTS526SMG17SMTR21LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0842
8,000
$0.0806
12,000
$0.0794
28,000
$0.0762
52,000
$0.0732
100,000
$0.0730
152,000 +
$0.0728
Click for Quote
Log in
to unlock special pricing