- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- G01111478
G01111478
Littelfuse/C&K
Mini Snap Action Switch - SPDT - 3A@125/250VAC - Wire Leads Left - 170G 1.9mm Simulated Roller
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Mini Snap Action Switch - SPDT - 3A@125/250VAC - Wire Leads Left - 170G 1.9mm Simulated Roller
Search Keywords: G01111478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01111478
-
Alias/AKA:ZMTG03CJS02WCE24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$6.75
250
$4.15
375
$3.29
500 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments