- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- G01111473
G01111473
Littelfuse/C&K
Mini Snap Action Switch - SPDT - 3A@125/250VAC - 90° PCB Thru-Hole - 170G 3.2mm Lever
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Mini Snap Action Switch - SPDT - 3A@125/250VAC - 90° PCB Thru-Hole - 170G 3.2mm Lever
Search Keywords: G01111473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01111473
-
Alias/AKA:ZMT03ACJL03RCE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.629
750
$2.390
1,125
$1.890
1,500 +
$1.860
Click for Quote
Log in
to unlock special pricing