- Home ›
- All Products›
- G01064339
G01064339
Littelfuse/C&K
Switch Snap Action SPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action SPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Search Keywords: G01064339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01064339
-
Alias/AKA:12SL40210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$22.86
30
$21.78
50
$21.28
100
$20.59
250
$19.70
500
$19.01
1,000 +
$18.72
Click for Quote
Log in
to unlock special pricing