- Home ›
- All Products›
- G01063639
G01063639
Littelfuse/C&K
Switch Snap Action SPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action SPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Search Keywords: G01063639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01063639
-
Alias/AKA:11SL40410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
32
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$38.21
10
$38.12
25
$38.02
32
$37.92
63
$23.70
94
$18.87
125 +
$18.49
Click for Quote
Log in
to unlock special pricing