- Home ›
- All Products›
- G01049511
G01049511
Littelfuse/C&K
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - 12V Green Ring&Power LED - DD Shaft
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - 12V Green Ring&Power LED - DD Shaft
Search Keywords: G01049511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01049511
-
Alias/AKA:ATPS22SL5612M4SA04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
35
$42.81
70
$26.34
105
$20.86
140 +
$20.44
Click for Quote
Log in
to unlock special pricing