- Home ›
- All Products›
- G01049494
G01049494
Littelfuse/C&K
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - No LED
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - No LED
Search Keywords: G01049494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01049494
-
Alias/AKA:ATPS22SL0000M0SA04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
You may purchase all in-stock quantity of 104
Stock lot only:
104
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
140
11 Weeks
can ship
8/3/26