- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- G01008832
G01008832
Littelfuse/C&K
Tactile Switch - SMD - SPST NO - 12VDC - 50mA - 160gF - 2.0mm Tall
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SMD - SPST NO - 12VDC - 50mA - 160gF - 2.0mm Tall
Search Keywords: G01008832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G01008832
-
Alias/AKA:PTS526SM20SMTR21LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
On Order:
12,000
can ship 7/23/26
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,000
$0.0795
8,000
$0.0761
12,000
$0.0750
28,000
$0.0719
52,000
$0.0691
100,000
$0.0689
152,000
$0.0687
252,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing