- Home ›
- All Products›
- G00987218
G00987218
Littelfuse/C&K
Snap Switch - SPDT - 3A - 14mm Lever - 150g Force - PC Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Snap Switch - SPDT - 3A - 14mm Lever - 150g Force - PC Thru Hole
Search Keywords: G00987218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G00987218
-
Alias/AKA:ZMV03A150L14PCA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
9 Weeks
can ship
7/15/26