- Home ›
- All Products›
- G00986922
G00986922
Littelfuse/C&K
Snap Switch - SPDT - 3A - Pin Plunger - 150g Force - PC Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Snap Switch - SPDT - 3A - Pin Plunger - 150g Force - PC Thru Hole
Search Keywords: G00986922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:G00986922
-
Alias/AKA:ZMV03A150P00PCA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
175
$2.69
263
$2.51
350 +
$2.46
Click for Quote
Log in
to unlock special pricing