- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FP11SPC1B1TP02
FP11SPC1B1TP02
Littelfuse/C&K
Sealed Ultra Miniature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Ultra Miniature Pushbutton Switches
Search Keywords: FP11SPC1B1TP02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FP11SPC1B1TP02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:7mm x 4.5mm x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
36 Weeks
can ship
1/18/27
Tariffs may apply for U.S. shipments