- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FP11SPC1B1TP01
FP11SPC1B1TP01
Littelfuse/C&K
Sealed Ultra Miniature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Ultra Miniature Pushbutton Switches
Search Keywords: FP11SPC1B1TP01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FP11SPC1B1TP01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:7mm x 4.5mm x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$9.00
200
$5.54
300
$4.39
400 +
$4.30
Click for Quote
Log in
to unlock special pricing