- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FP11SPA1B1TP03
FP11SPA1B1TP03
Littelfuse/C&K
Sealed Ultra Miniature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Ultra Miniature Pushbutton Switches
Search Keywords: FP11SPA1B1TP03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FP11SPA1B1TP03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7mm x 11.13mm x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$5.22
50
$5.21
100
$5.10
250
$4.89
500
$4.88
1,000
$4.83
2,500
$4.74
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing