- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- FDSE002R
Littelfuse / C&K
FDSE002R
The FDSE002R is a micro-miniature, normally closed (SPST-NC) angled actuated detect switch with flat terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The FDSE002R is a micro-miniature, normally closed (SPST-NC) angled actuated detect switch with flat terminals.
Search Keywords: FDSE002R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:FDSE002R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Pole Throw Configuration:SPST13429
-
Actuator Style:Lever13406
-
Total Travel:3.1413435mm
-
Operating Force:0.34 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount13425
-
Terminal Type:Gull Wing13434
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle13410
Product Guides
+
Frequently Asked Questions
Is FDSE002R RoHS compliant?
Yes, FDSE002R is RoHS compliant.
What is the lead time for FDSE002R?
The standard lead time for FDSE002R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.340
100
$1.226
250
$1.215
500
$1.206
1,000
$1.034
1,500
$1.032
2,000 +
$0.789
Click for Quote
Log in
to unlock special pricing