Image is representational - see mfr. specs

Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: FDSE001R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    FDSE001R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Pole Throw Configuration:
    SPST13429
  • Actuator Style:
    Lever13406
  • Total Travel:
    3.1413435mm
  • Operating Force:
    0.34 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount13425
  • Terminal Type:
    J-Bend13434
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle13410
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 7/20/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.280
100
$1.102
250
$1.012
500
$0.957
1,000
$0.901
1,500
$0.896
2,000 +
$0.806
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!