- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- FDSD002R
FDSD002R
Littelfuse/C&K
Side Actuated Detect Switch Flat Terminal
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Side Actuated Detect Switch Flat Terminal
Search Keywords: FDSD002R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FDSD002R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Pole Throw Configuration:SPST13429
-
Actuator Style:Lever13406
-
Total Travel:3.0513435mm
-
Operating Force:0.39 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount13425
-
Terminal Type:Gull Wing13434
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle13410
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
848
Ships today, if you order in
You may purchase all in-stock quantity of 848
Stock lot only:
848
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
10 Weeks
can ship
8/21/26