Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

FC0308RS02Q

Switch Rotary SP3T 3 Flatted Shaft PC Pins 4A 250VAC 28VDC Miniature

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Rotary SP3T 3 Flatted Shaft PC Pins 4A 250VAC 28VDC Miniature
Search Keywords: FC0308RS02Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    FC0308RS02Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    14.86 mm
  • Dimension:
    15.88 x 17.78 x 33.66 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.96
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    90 °
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FC0308RS02Q RoHS compliant?
Yes, FC0308RS02Q is RoHS compliant.
What is the lead time for FC0308RS02Q?
The standard lead time for FC0308RS02Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$24.24
25
$24.18
50
$24.12
100
$24.06
144
$24.00
288
$12.71
432
$8.94
576 +
$8.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!