- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- FA0515RN02Q
Littelfuse / C&K
FA0515RN02Q
Miniature ROTA-SLIDE® Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords: FA0515RN02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:FA0515RN02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Actuator Style/Diameter:Screwdriver/3.96
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:4@125VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is FA0515RN02Q RoHS compliant?
Yes, FA0515RN02Q is RoHS compliant.
What is the lead time for FA0515RN02Q?
The standard lead time for FA0515RN02Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1.90
25
$1.86
50
$1.83
100
$1.79
500
$1.75
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT