- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- FA0115RN02B
FA0115RN02B
Littelfuse/C&K
Miniature ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords: FA0115RN02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FA0115RN02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SPDT
-
Actuator Length:N/A
-
Actuator Style/Diameter:Screwdriver/3.96
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$10.11
25
$9.16
72
$8.75
144
$8.38
288
$8.03
504
$6.02
1,008 +
$5.85
Click for Quote
Log in
to unlock special pricing