- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- FA0108RSWCQE
FA0108RSWCQE
Littelfuse/C&K
Miniature ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords: FA0108RSWCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FA0108RSWCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SPDT
-
Actuator Length:14.86 mm
-
Dimension:15.88 x 17.78 x 33.66 mm
-
Actuator Style/Diameter:Flatted Shaft/3.96
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:4@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$10.78
36
$9.77
72
$9.33
108
$9.06
252
$8.57
504
$6.65
1,008 +
$6.47
Click for Quote
Log in
to unlock special pricing