- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- FA0108RS02Q
FA0108RS02Q
Littelfuse/C&K
Miniature ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords: FA0108RS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:FA0108RS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:N/A
-
Pole Throw Configuration:SPDT
-
Actuator Length:14.86 mm
-
Dimension:15.88 x 17.78 x 33.66 mm
-
Actuator Style/Diameter:Flatted Shaft/3.96
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:4@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,512
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
504
Order Increment:
36
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
36
$9.68
108
$8.90
252
$8.58
504
$8.54
1,008
$8.50
1,512
$8.46
2,016 +
$8.42
Click for Quote
Log in
to unlock special pricing