Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

F8UEETB

Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Pushbutton Switches
Search Keywords: F8UEETB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    F8UEETB
  • Alias/AKA:
    120028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    50 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    9.8 x 78.4 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F8UEETB RoHS compliant?
Yes, F8UEETB is RoHS compliant.
What is the lead time for F8UEETB?
The standard lead time for F8UEETB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.55
25
$12.69
50
$12.31
100
$11.94
250
$11.45
500
$11.08
1,000 +
$10.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!