Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

F8UEE

The F8UEE is an F Series 8PDT pushbutton switch with an alternate (push-push) mechanical function.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The F8UEE is an F Series 8PDT pushbutton switch with an alternate (push-push) mechanical function.
Search Keywords: F8UEE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: F8UEE
Alias/AKA: 51902
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 50 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Dimension: 9.8 x 78.4 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F8UEE RoHS compliant?
Yes, F8UEE is RoHS compliant.
What is the lead time for F8UEE?
The standard lead time for F8UEE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/4/26
Minimum Order Quantity:
5
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.31
25
$11.45
50
$11.14
100
$10.83
250
$10.04
500
$10.01
1,000 +
$9.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!