- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F8U0A
F8U0A
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button N.O./N.C. SPDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Thru-Hole Bulk
Search Keywords: F8U0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F8U0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder Lug/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8mm x 78.4mm x 14.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
968
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$7.36
50
$7.25
100
$6.92
250
$5.98
500
$4.96
1,000
$4.82
2,500 +
$4.52
Click for Quote
Log in
to unlock special pricing