- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F6UEETB
F6UEETB
Littelfuse/C&K
Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches
Search Keywords: F6UEETB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F6UEETB
-
Alias/AKA:120053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 66.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
63
$15.36
125
$9.53
188
$7.52
250 +
$7.37
Click for Quote
Log in
to unlock special pricing