- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F6UEEAU
F6UEEAU
Littelfuse/C&K
Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches
Search Keywords: F6UEEAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F6UEEAU
-
Alias/AKA:51684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 66.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.37
10
$26.76
25
$25.04
50
$23.83
100
$23.71
150
$23.59
200 +
$21.31
Click for Quote
Log in
to unlock special pricing