- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F6UEE
F6UEE
Littelfuse/C&K
The F6UEE is an F Series 6PDT (6-pole, double-throw) pushbutton switch with an alternate push-push mechanical function.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The F6UEE is an F Series 6PDT (6-pole, double-throw) pushbutton switch with an alternate push-push mechanical function.
Search Keywords: F6UEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F6UEE
-
Alias/AKA:51681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 66.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.788
25
$6.984
50
$6.122
100
$5.743
250
$5.582
500
$5.405
1,000
$5.005
2,500 +
$4.980
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments