- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F6U0ATB
F6U0ATB
Littelfuse/C&K
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: F6U0ATB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F6U0ATB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 66.4 x 14.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.