- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F4UOATB
F4UOATB
Littelfuse/C&K
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole Bulk
Search Keywords: F4UOATB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F4UOATB
-
Alias/AKA:120050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 54.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.35
50
$5.34
200
$5.12
400
$5.01
600
$4.95
1,000
$4.94
2,600 +
$4.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments