Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

F4UEEAU

Switch Push Button N.O./N.C. 4PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. 4PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole Bulk
Search Keywords: F4UEEAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: F4UEEAU
Alias/AKA: 51485
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Through Hole
Pole Throw Configuration: 4PDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 1 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Dimension: 42.4 x 9.8 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F4UEEAU RoHS compliant?
Yes, F4UEEAU is RoHS compliant.
What is the lead time for F4UEEAU?
The standard lead time for F4UEEAU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.24
10
$24.00
25
$21.96
50
$21.05
63
$20.84
125
$20.64
188
$20.43
250 +
$20.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!