Available Replacements
Possible Replacement
51218
51218

Littelfuse/C&K

In Stock: 226

Minimum Order: 125

VIEW PRODUCT
Image is representational - see mfr. specs

Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switches
Search Keywords: F2UOAAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    F2UOAAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    9.8 x 42.4 x 14.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
63
$6.12
125
$4.63
188
$4.31
250 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!