- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F2UOA
F2UOA
Littelfuse/C&K
Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches
Search Keywords: F2UOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F2UOA
-
Alias/AKA:51200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder Lug/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,544
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.27
250
$3.03
500
$2.90
1,000
$2.77
2,500
$2.70
5,000
$2.63
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments