- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F2UEETBAU
Littelfuse / C&K
F2UEETBAU
Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Pushbutton Switches
Search Keywords: F2UEETBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:F2UEETBAU
-
Alias/AKA:120259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is F2UEETBAU RoHS compliant?
Yes, F2UEETBAU is RoHS compliant.
What is the lead time for F2UEETBAU?
The standard lead time for F2UEETBAU is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$16.24
10
$14.00
25
$13.08
50
$12.42
63
$12.15
125
$11.82
188
$11.79
250 +
$10.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT