- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F2UEETB01A
F2UEETB01A
Littelfuse/C&K
Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Pushbutton Switches
Search Keywords: F2UEETB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F2UEETB01A
-
Alias/AKA:120141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:N/A
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$5.48
375
$4.34
500 +
$4.25
Click for Quote
Log in
to unlock special pricing