Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

F2UEETB

Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole Bulk
Search Keywords: F2UEETB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: F2UEETB
Alias/AKA: 120049
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 50 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Dimension: 9.8 x 42.4 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F2UEETB RoHS compliant?
Yes, F2UEETB is RoHS compliant.
What is the lead time for F2UEETB?
The standard lead time for F2UEETB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.49
50
$4.95
100
$4.74
250
$4.48
500
$4.34
1,000
$4.27
2,500
$4.26
5,000 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!