help desk software
Image is representational - see mfr. specs

Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switches
Search Keywords: F2U0AAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    F2U0AAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Illumination:
    N/R
  • Minimum Insulation Resistance:
    1000 MOhm
  • Contact Material:
    Bimetal Brass
  • Switch Configuration:
    N.O./N.C.
  • Base/Housing Material:
    N/A/(Polycarbonate,Polyester)
  • Contact Plating:
    Gold/Nickel
  • Packaging:
    Bulk
  • Function:
    Momentary Contact
  • Maximum Contact Resistance:
    20 mOhm
  • Dimension:
    9.8 x 42.4 x 14.5 mm
  • Bushing Type:
    N/R
  • Body Orientation:
    Right Angle
  • Pole Throw Configuration:
    DPDT
  • Maximum AC Voltage Rating:
    50 V
  • Actuator Length:
    9 mm
  • Electrical Life:
    100000 Cycles
  • Contact Rating @ Voltage:
    1 A
  • Operating Temperature:
    -40 to 70 °C
  • Maximum DC Voltage Rating:
    50 V
  • Housing Material:
    Polycarbonate,Polyester
  • Mounting:
    Through Hole
  • Dielectric Strength:
    1500 VAC
  • Terminal Type:
    Solder/PC Pins
  • Actuator Material:
    Polyester
  • Family:
    F
  • Actuator Style:
    Plunger
  • Thread Size:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.964
50
$5.321
100
$4.808
250
$4.456
500
$4.051
1,000
$4.030
2,500
$4.010
5,000 +
$3.990
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Pushbutton Switches
In Stock:
226
Minimum Order:
30
CUSTOMERS ALSO BOUGHT
5