- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- F2U0A
Description
+
Pushbutton Switches
Search Keywords: F2U0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:F2U0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder Lug/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,677
Ships today, if you order in
Minimum Order Quantity:
2000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$1.2900
2,500
$0.9588
5,000
$0.9445
7,500 +
$0.9302
Click for Quote
Log in
to unlock special pricing