- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET27SD1CBE
ET27SD1CBE
Littelfuse/C&K
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Search Keywords: ET27SD1CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET27SD1CBE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 9.14mm x 23.55 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.74
50
$7.57
100
$7.45
250
$7.26
500
$5.21
1,000 +
$5.13
Click for Quote
Log in
to unlock special pricing