- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET23MD1AVQE
ET23MD1AVQE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET23MD1AVQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET23MD1AVQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Bracket14108
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle14091
-
Terminal Type:PC Pins14119
-
Dimension:10.11mm x 25.21mm x 8.7714112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
20
$19.34
40
$14.51
60
$13.54
80 +
$13.27
Click for Quote
Log in
to unlock special pricing