- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET21MD1V3QE
ET21MD1V3QE
Littelfuse/C&K
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: ET21MD1V3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET21MD1V3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.57mm x 10.11mm x 19.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$16.67
10
$16.41
20
$16.17
40
$12.13
60
$11.32
80 +
$11.09
Click for Quote
Log in
to unlock special pricing