Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET21MD1CBE

The ET21MD1CBE is a sealed, subminiature DPDT toggle switch with an On-None-On function and PC thru-hole terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The ET21MD1CBE is a sealed, subminiature DPDT toggle switch with an On-None-On function and PC thru-hole terminals.
Search Keywords: ET21MD1CBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ET21MD1CBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 8.13mm x 9.14mm x 19.49 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ET21MD1CBE RoHS compliant?
Yes, ET21MD1CBE is RoHS compliant.
What is the lead time for ET21MD1CBE?
The standard lead time for ET21MD1CBE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,247
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.79
10
$11.65
25
$11.42
50
$11.20
100
$11.09
150
$10.98
200 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!