- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET21MD1ABE
Littelfuse / C&K
ET21MD1ABE
Sealed Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET21MD1ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ET21MD1ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ET21MD1ABE RoHS compliant?
Yes, ET21MD1ABE is RoHS compliant.
What is the lead time for ET21MD1ABE?
The standard lead time for ET21MD1ABE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$24.18
10
$18.76
25
$16.71
50
$15.07
100
$14.04
150
$14.01
200 +
$13.11
Click for Quote
Log in
to unlock special pricing