- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET21LD1CBE
Littelfuse/C&K
ET21LD1CBE
Sealed Subminiature Toggle Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET21LD1CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 9.14mm x 21.52 mm
-
Operating Temperature:-30 to 85 °C