- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET08LD1AVSE
ET08LD1AVSE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET08LD1AVSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET08LD1AVSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.22mm x 27.24mm x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$12.76
40
$9.57
60
$8.93
80 +
$8.76
Click for Quote
Log in
to unlock special pricing