- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET07S1D1CBE
Littelfuse / C&K
ET07S1D1CBE
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Search Keywords: ET07S1D1CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ET07S1D1CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 5.08mm x 27.36 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ET07S1D1CBE RoHS compliant?
Yes, ET07S1D1CBE is RoHS compliant.
What is the lead time for ET07S1D1CBE?
The standard lead time for ET07S1D1CBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$19.14
1,000
$19.08
2,500
$19.03
3,500
$18.98
7,000
$9.70
10,500
$6.60
14,000 +
$6.47
Click for Quote
Log in
to unlock special pricing