- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- ET07J1V3BE2
ET07J1V3BE2
Littelfuse/C&K
Switch Rocker ON OFF Mom SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF Mom SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Search Keywords: ET07J1V3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET07J1V3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$8.34
80
$8.04
160
$7.82
320
$7.80
560
$7.72
1,040 +
$7.67
Click for Quote
Log in
to unlock special pricing