Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET05SD1V3QE

The ET05SD1V3QE is a sealed, subminiature SPDT toggle switch with a momentary-off-momentary function and vertical mount V-brac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The ET05SD1V3QE is a sealed, subminiature SPDT toggle switch with a momentary-off-momentary function and vertical mount V-bracket terminations.
Search Keywords: ET05SD1V3QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ET05SD1V3QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 2@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 10.57mm x 6.05mm x 23.96 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ET05SD1V3QE RoHS compliant?
Yes, ET05SD1V3QE is RoHS compliant.
What is the lead time for ET05SD1V3QE?
The standard lead time for ET05SD1V3QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
On Order:
160   can ship 12/25/26
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.38
25
$12.14
80
$11.11
160
$10.52
320
$10.28
560
$9.92
1,040 +
$9.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!